- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5352269-1
TE Connectivity / AMP Brand
5352269-1
Z-PACK/B19 VF 95P
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Type B, 19 Column
- Receptacle
- Interface Type = 2mm HM
- Contact Type = Signal
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5352269-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
14 |
| Type: | Hard Metric |
| Gender: | F |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Pitch: | 2 mm |
| Number of Contacts: | 95 |
| Termination Method: | PRESS FIT |