- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5352268-1
5352268-1
TE Connectivity / AMP Brand
Z-PACK/B22 VF 110P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Z-PACK/B22 VF 110P
Product Highlights:
- Connector
- Connector Type = Receptacle
- Type = Type B, 22 Column
- Interface Type = 2mm HM
- Contact Type = Signal
Search Keywords: 53522681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5352268-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Hard Metric
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:110
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
24
Ships today, if you order in
You may purchase all in-stock quantity of 24
Stock lot only:
24
MOQ for In Stock Qty:
840
MOQ for out of Stock Qty:
840
Order Increment:
12
9 Weeks
can ship
8/3/26