- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5352115-1
TE Connectivity / AMP Brand
5352115-1
Z-PACK/C RAF 55P
View Datasheet Accessories Notify Me
- Connector
- Connector Type = Type C
- Receptacle
- Interface Type = 2mm HM
- Contact Type = ACTION PIN Post, Signal
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5352115-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Type:Hard Metric
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:55
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C