- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5352069-9
5352069-9
TE Connectivity / AMP Brand
Z-PACK/B25 RAF 125P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Z-PACK/B25 RAF 125P
Product Highlights:
- Connector
- Connector Type = Type B, 25 Column
- Receptacle
- Interface Type = 2mm HM
- Contact Type = Signal
Search Keywords: 53520699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5352069-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Type:Hard Metric
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:125
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
You may purchase all in-stock quantity of 44
Stock lot only:
44
MOQ for In Stock Qty:
1001
MOQ for out of Stock Qty:
1001
Order Increment:
11
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$11.957
1,001 +
$10.870
Click for Quote
Log in
to unlock special pricing