Available Replacements
Non-RoHS Equivalent
352069-1 352069-1 TE Connectivity / AMP Brand
352069-1

TE Connectivity / AMP Brand

In Stock: 977

Minimum Order: 11

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5352069-1

Z-PACK/B25 RAF 125P

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Z-PACK/B25 RAF 125P
Product Highlights:
  • Connector
  • Connector Type = Type B, 25 Column
  • Receptacle
  • Interface Type = 2mm HM
  • Contact Type = Signal
Search Keywords: 53520691
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5352069-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 11
Type: Hard Metric
Gender: RCP
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 125
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5352069-1 RoHS compliant?
Yes, 5352069-1 is RoHS compliant.
What is the lead time for 5352069-1?
The standard lead time for 5352069-1 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 239
Ships today, if you order in
MOQ for out of Stock Qty:
42
5 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$30.34
10
$29.07
25
$28.85
42
$25.17
83
$21.63
124
$21.58
165 +
$20.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!