Available Replacements
Equivalente no RoHS
352068-1 352068-1 TE Connectivity / AMP Brand
352068-1

TE Connectivity / AMP Brand

In Stock: 703

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5352068-1

Connector - Z-PACK Series - 110 Contacts - 2 mm - Receptacle - Press Fit - 5 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Connector - Z-PACK Series - 110 Contacts - 2 mm - Receptacle - Press Fit - 5 Rows.
Product Highlights:
  • Connector
  • Connector Type = Type A
  • Receptacle
  • Interface Type = 2mm HM
  • Contact Type = ACTION PIN Post, Signal
Search Keywords: 53520681
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5352068-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    11
  • Type:
    Hard Metric
  • Gender:
    RCP
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    110
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5352068-1 RoHS compliant?
Yes, 5352068-1 is RoHS compliant.
What is the lead time for 5352068-1?
The standard lead time for 5352068-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 619
Can Ship immediately
Minimum Order Quantity:
11
Order Increment:
11
7 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
11
$8.42
33
$8.33
55
$8.30
110
$8.24
253
$8.22
506
$8.20
1,001 +
$8.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!