- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5352029-2
5352029-2
TE Connectivity / AMP Brand
Z-PACK SHLD LOWER B
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK SHLD LOWER B
Product Highlights:
- Shield
- Receptacle
- Not CompactPCI
- Shield Style = Lower
- Shield Type = Ground Return Shielding
Search Keywords: 53520292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5352029-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Receptacle Shield
-
Dimension:37.9 x 1.3 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
300
$12.72
600
$6.74
900
$4.74
1,200 +
$4.65
Click for Quote
Log in
to unlock special pricing