- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5352009-1
5352009-1
TE Connectivity / AMP Brand
Z-PACK/B19 RAF 95P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Z-PACK/B19 RAF 95P
Search Keywords: 53520091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5352009-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:Hard Metric
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:95
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Ships today, if you order in
You may purchase all in-stock quantity of 112
Stock lot only:
112
MOQ for In Stock Qty:
630
MOQ for out of Stock Qty:
630
Order Increment:
14
8 Weeks
can ship
7/21/26