- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 535080-5
535080-5
TE Connectivity / AMP Brand
Conn DIN 41612 RCP 150 POS 2.54mm Press Fit ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn DIN 41612 RCP 150 POS 2.54mm Press Fit ST Thru-Hole
Product Highlights:
- Connector
- Receptacle
- Type = Type C
- 150 Positions
- Rows Loaded = A, B, C
Search Keywords: 5350805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:535080-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:DIN 41612
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:150
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$11.24
30
$10.43
60
$10.28
120
$10.00
270
$9.98
510
$9.88
1,020 +
$9.28
Click for Quote
Log in
to unlock special pricing