- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 535074-2
535074-2
TE Connectivity / AMP Brand
EURO SHROUD 96 POS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EURO SHROUD 96 POS
Product Highlights:
- Shroud
- Number of Positions = 96
- PCB Thickness = 3.18 mm
- Used With Post Length 16.99 [.669]
- Size = Standard
Search Keywords: 5350742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:535074-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:Shroud
-
Dimension:94.99 x 11.1 x 15.24 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,213
Ships today, if you order in
Minimum Order Quantity:
28
Order Increment:
28
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
28
$1.63
112
$1.46
252
$1.43
504
$1.41
1,008
$1.37
2,520
$1.35
5,012
$1.30
7,504 +
$1.29
Click for Quote
Log in
to unlock special pricing