- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 535074-1
535074-1
TE Connectivity / AMP Brand
EURO SHROUD 96 POS
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
EURO SHROUD 96 POS
Product Highlights:
- Shroud
- Number of Positions = 96
- PCB Thickness = 3.18 mm
- Used With Post Length 13.23 [.521]
- Size = Standard
Search Keywords: 5350741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:535074-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:Shroud
-
Dimension:94.99 x 11.43 x 11.1 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
308
Can Ship immediately
MOQ for In Stock Qty:
28
MOQ for out of Stock Qty:
336
Order Increment:
28
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
28
$2.169
56
$2.052
112
$1.962
252
$1.814
336
$1.776
672
$1.746
1,008
$1.666
1,344 +
$1.614
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments