- Home ›
- All Products›
- 535071-5
535071-5
TE Connectivity / AMP Brand
048 EURO TYPE C RECEPT ST ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
048 EURO TYPE C RECEPT ST ASSY
Product Highlights:
- Connector
- Receptacle
- Type = Type C
- 48 Positions
- Rows Loaded = A, B, C
Search Keywords: 5350715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:535071-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
PCB Contact Termination Area Plating Material:Tin-Lead
-
Mating Alignment Type:Polarization
-
Contact Mating Area Plating Material:Gold
-
DIN Size:Half
-
PCB Mount Retention:With
-
Panel Mount Feature:Without
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention Type:Mounting Ears
-
Mating Alignment:With
-
Mating Retention:With
-
Connector Height:11.51 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Shielded:No
-
Number of Signal Positions:48
-
Packaging Method:Box
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Housing Type:Receptacle
-
Contact Base Material:Phosphor Bronze
-
Number of Columns:16
-
Contact Current Rating (Max):1.5 A
-
DIN Level:II
-
Number of Positions:48
-
Connector System:Board-to-Board
-
Housing Material:Polyester - GF
-
PCB Mount Orientation:Vertical
-
Number of Rows:3
-
PCB Mount Alignment:Without
-
Contact Type:Socket
-
PCB Contact Termination Area Plating Material Thickness:99.9998 – 199.9996 µin, 2.54 – 5.08 µm
-
Termination Post & Tail Length:.18 in, 4.57 mm
-
Contact Mating Area Plating Material Thickness:29.9212 µin, .76 µm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Rows Loaded:A , B , C
-
Primary Product Color:Gray
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
30
25 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
150
$9.23
300
$5.68
450
$4.50
600 +
$4.41
Click for Quote
Log in
to unlock special pricing