- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 535070-4
535070-4
TE Connectivity / AMP Brand
048 EURO TYPE C RECEPT ST ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
048 EURO TYPE C RECEPT ST ASSY
Product Highlights:
- Type C Connectors
- Receptacle
- Number of Positions = 48
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords: 5350704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:535070-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:DIN 41612
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:48
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
30
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
150
$8.77
300
$5.39
450
$4.27
600 +
$4.18
Click for Quote
Log in
to unlock special pricing