- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 535068-5
535068-5
TE Connectivity / AMP Brand
ASSEMBLY, RECEPTACLE, EUROCARD, TOOLLESS PRESSFIT, 48 POSITION
Datasheet Accessories
RoHS Non-Compliant
Discontinued
BOX Packaging
Certificate of Compliance Guarantee
Description
+
ASSEMBLY, RECEPTACLE, EUROCARD, TOOLLESS PRESSFIT, 48 POSITION
Product Highlights:
- With Contacts
- Contact Gender = Receptacle
- Housing Gender = Plug
- Type = Type C
- 2.54 mm Centerline
Search Keywords: 5350685
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:535068-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:DIN 41612
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
Possible Replacement
Conn DIN 41612 F 32 POS 2.54mm Press Fit ST Thru-Hole
In Stock:
2,100
Minimum Order:
30