Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

535068-4

Conn DIN 41612 F 32 POS 2.54mm Press Fit ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn DIN 41612 F 32 POS 2.54mm Press Fit ST Thru-Hole
Search Keywords: 5350684
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 535068-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: DIN 41612
Gender: F
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 32
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 535068-4 RoHS compliant?
No, 535068-4 is not RoHS compliant.
What is the lead time for 535068-4?
The standard lead time for 535068-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,100
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$10.16
60
$10.13
120
$10.11
150
$10.08
300
$6.20
450
$4.91
600 +
$4.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!