Image is representational - see mfr. specs

096 EURO TYPE C RECEPT AP ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
096 EURO TYPE C RECEPT AP ASSY
Product Highlights:
  • With Contacts
  • Contact Gender = Receptacle
  • Housing Gender = Plug
  • Type = Type C
  • 2.54 mm Centerline
Search Keywords: 5350565
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    535056-5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Type:
    DIN 41612
  • Gender:
    SKT
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    96
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 14,365
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
14 Weeks can ship 9/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
30
$14.97
60
$14.93
120
$14.89
150
$14.86
300
$7.86
450
$5.54
600 +
$5.43
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!