Available Replacements
ROHs Equivalent
5535032-9
5535032-9

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 150

VIEW PRODUCT
Image is representational - see mfr. specs

096 EURO TYPE C RECEPT AP ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
096 EURO TYPE C RECEPT AP ASSY
Product Highlights:
  • Type C Connectors
  • Receptacle
  • Number of Positions = 96
  • Rows Loaded = A, B, C
  • Terminate To Printed Circuit Board
Search Keywords: 5350329
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    535032-9
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Type:
    DIN 41612
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    96
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52
Can Ship immediately You may purchase all in-stock quantity of 52
Stock lot only:
52
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
8 Weeks can ship 7/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$8.58
300
$7.80
450
$5.49
600 +
$5.39
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!