Available Replacements
ROHs 相当
5535032-5 5535032-5 TE Connectivity / AMP Brand
5535032-5

TE Connectivity / AMP Brand

In Stock: 1,052

Minimum Order: 30

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

535032-5

096 EURO TYPE C RECEPT AP ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TRAY Packaging
Certificate of Compliance
Description +
096 EURO TYPE C RECEPT AP ASSY
Product Highlights:
  • Preloaded
  • Contact Gender = Receptacle
  • Housing Gender = Plug
  • Type = Type C
  • 2.54 mm Centerline
Search Keywords: 5350325
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 535032-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: DIN 41612
Gender: F
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 96
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 535032-5 RoHS compliant?
No, 535032-5 is not RoHS compliant.
What is the lead time for 535032-5?
The standard lead time for 535032-5 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
150
Order Increment:
30
23 Weeks can ship 4/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$4.56
60
$4.51
120
$4.47
150
$4.46
300
$4.45
450
$4.43
600 +
$4.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!