Available Replacements
ROHs Eşdeğeri
5-534998-5 5-534998-5 TE Connectivity / AMP Brand
5-534998-5

TE Connectivity / AMP Brand

In Stock: 2,165

Minimum Order: 45

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

534998-5

10 MODIV VRT DR CE 100/125

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
10 MODIV VRT DR CE 100/125
Product Highlights:
  • Receptacle
  • Mod IV
  • Number of Positions = 10
  • Number of Rows = Dual
  • Low Profile
Search Keywords: 5349985
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 534998-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Type: Socket Strip
Body Orientation: Straight
Gender: RCP
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 534998-5 RoHS compliant?
No, 534998-5 is not RoHS compliant.
What is the lead time for 534998-5?
The standard lead time for 534998-5 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,568
Ships today, if you order in
Minimum Order Quantity:
45
Order Increment:
45
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$1.84
135
$1.75
270
$1.74
540
$1.73
1,035
$1.72
2,520
$1.68
5,040
$1.67
7,515 +
$1.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!