- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 534978-8
534978-8
TE Connectivity / AMP Brand
50 MODII 2PC HDR DR W/HLDWN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
50 MODII 2PC HDR DR W/HLDWN
Product Highlights:
- Connector Type = Header
- Header Type = Standard
- 2.54 mm Centerline
- 50 Positions
- Number of Rows = 2
Search Keywords: 5349788
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:534978-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,193
Can Ship immediately
Minimum Order Quantity:
24
Order Increment:
24
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
24
$9.49
48
$9.35
72
$9.27
120
$9.17
264
$9.01
504
$7.93
1,008 +
$6.86
Click for Quote
Log in
to unlock special pricing