- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 534974-4
534974-4
TE Connectivity / AMP Brand
Conn Socket Strip RCP 93 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Socket Strip RCP 93 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Tube
Product Highlights:
- Receptacle
- Number of Positions = 93
- Number of Rows = Triple
- Right Angle Mount Angle
- 2.54 mm Centerline, Matrix
Search Keywords: 5349744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:534974-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Socket Strip3594
-
Body Orientation:Right Angle3574
-
Gender:RCP3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:93
-
Maximum Voltage Rating:2503584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
96
73 Weeks
can ship
10/26/27
Price (USD)
Qty
Unit Price
96
$169.92
192
$86.79
288
$59.08
384 +
$57.90
Click for Quote
Log in
to unlock special pricing