- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 534972-3
534972-3
TE Connectivity / AMP Brand
Conn Socket Strip RCP 50 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
Conn Socket Strip RCP 50 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive
Product Highlights:
- Receptacle
- Number of Positions = 50
- Number of Rows = Dual
- Vertical Mount Angle
- 2.54 x 2.54 mm Centerline, Matrix
Search Keywords: 5349723
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:534972-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:2503584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
374
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
Order Increment:
7
43 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
7
$86.36
28
$86.15
56
$85.94
105
$85.72
126
$85.51
252
$43.68
378
$29.73
504 +
$29.13
Click for Quote
Log in
to unlock special pricing