- Home ›
- All Products›
- 534956-4
534956-4
TE Connectivity / AMP Brand
100 MODII 2PC HDR HSG DR SHRD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
100 MODII 2PC HDR HSG DR SHRD
Search Keywords: 5349564
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:534956-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Signal
-
Number of Rows:2
-
Connector System:Board-to-Board
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:100
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector & Housing Type:Housing for Male Terminals
-
Connector Mounting Type:Board Mount
-
Contact Type:Pin
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
675
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
675
$10.19
1,350
$5.38
2,025
$3.70
2,700 +
$3.62
Click for Quote
Log in
to unlock special pricing