- Home ›
- All Products›
- 534688-4
534688-4
TE Connectivity / AMP Brand
MINI BX PIN HDR ASY 152 POS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MINI BX PIN HDR ASY 152 POS
Product Highlights:
- Pin Header Assembly
- 1.27 mm Centerline
- Number of Rows = 2
- Number of Positions = 152
- Post Styles = Posted
Search Keywords: 5346884
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:534688-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):1.5 A
-
Contact Shape & Form:Square
-
Stackable:No
-
PCB Thickness (Recommended):.054 – .07 in, .05 – .07 mm
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Mating Square Post Dimension:.018 in, .45 mm
-
PCB Mount Alignment:With
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Centerline (Pitch):.05 in, 1.27 mm
-
PCB Mount Orientation:Right Angle
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material:Gold
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Square Termination Post & Tail Dimension:.018 in, .45 mm
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:152
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Assembly Process Feature:None
-
Mating Alignment:With
-
PCB Mount Retention:Without
-
Dielectric Withstanding Voltage (Max):600 VAC
-
Sealable:No
-
Contact Mating Area Length:.14 in, 3.56 mm
-
Packaging Quantity:1
-
Contact Type:Pin
-
Row-to-Row Spacing:.15 in, 3.81 mm
-
Contact Base Material:Brass
-
Connector System:Board-to-Board
-
Number of Rows:2
-
Stack Height:.6 in, 15.24 mm
-
Termination Post & Tail Length:.185 in, .26 in, .335 in, .41 in, 10.41 mm, 4.69 mm, 6.6 mm, 8.5 mm
-
Mating Alignment Type:Keyed
-
PCB Connector Assembly Type:PCB Mount Header
-
Primary Product Color:Gray
-
Header Type:Fully Shrouded
-
Packaging Type:Package
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
21 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
30
$787.86
60
$402.40
90
$273.92
120 +
$268.44
Click for Quote
Log in
to unlock special pricing