- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 534688-2
534688-2
TE Connectivity / AMP Brand
Conn Box Connector PIN 132 POS 1.27mm Solder RA Thru-Hole Package
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Box Connector PIN 132 POS 1.27mm Solder RA Thru-Hole Package
Product Highlights:
- Pin Header Assembly
- 1.27 mm Centerline
- Number of Rows = 2
- Number of Positions = 132
- Post Styles = Posted
Search Keywords: 5346882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:534688-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Connector
-
Gender:Pin
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:132
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
30
$777.07
60
$396.89
90
$270.16
120 +
$264.76
Click for Quote
Log in
to unlock special pricing