- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 53440-1
TE Connectivity / AMP Brand
53440-1
Wire Splice - Electrotap Series - IDC / IDT - 18 AWG - 14 AWG - 2 mm² - Wire Tap Splice.
View Datasheet Ask the Datasheet Accessories Notify Me
- Cable Connector/Splice
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- 1 Tap Wires
- Tap Wire Range = .80 - 2.00 mm²
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 53440-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |