- Home ›
- All Products›
- 534286-9
534286-9
TE Connectivity / AMP Brand
26 MODIV VERT DR 100CL/SFMNT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
26 MODIV VERT DR 100CL/SFMNT
Search Keywords: 5342869
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:534286-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Housing Temperature Rating:Standard
-
Contact Protection Type:Closed Entry Housing
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Entry Location:Bottom
-
Housing Material:Polyphenylene Sulfide (PPS)
-
Contact Type:Socket
-
Rectangular Termination Post & Tail Width:.027 in, .7 mm
-
Mating Square Post Dimension:.027 in, .68 mm
-
Solder Process Feature:Board Standoff
-
Packaging Quantity:60
-
PCB Mount Alignment:With
-
PCB Mount Retention:With
-
Stackable:No
-
Sealable:No
-
Number of Rows:2
-
Row-to-Row Spacing:.35 in, 2.54 mm, 8.89 mm
-
PCB Mount Orientation:Vertical
-
PCB Contact Termination Area Plating Material:Gold Flash
-
PCB Contact Termination Area Plating Material Thickness:300 µin
-
Assembly Process Feature:None
-
Connector Height:.26 in, 6.61 mm
-
Contact Mating Area Plating Material:Gold
-
Connector Profile:Standard
-
Centerline (Pitch):.1 in, 2.54 mm
-
Circuit Application:Signal
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Contact Base Material:Phosphor Bronze
-
Number of Positions:26
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Mating Alignment:With
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Mount Retention Type:Adhesive , Hold-Down Post
-
Connector Mounting Type:Board Mount
-
Mating Alignment Type:Center & Dual
-
Header Type:Header & Push-Push Assembly
-
Primary Product Color:Natural
-
Packaging Type:Package
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
120
$125.07
240
$63.88
360
$43.48
480 +
$42.61
Click for Quote
Log in
to unlock special pricing