Available Replacements
ROHs Equivalent
5-534267-2 5-534267-2 TE Connectivity / AMP Brand
5-534267-2

TE Connectivity / AMP Brand

In Stock: 2,254

Minimum Order: 22

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

534267-2

Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole Automotive Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole Automotive Tube
Product Highlights:
  • Receptacle
  • Mod IV
  • Number of Positions = 20
  • Number of Rows = Dual
  • Low Profile
Search Keywords: 5342672
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 534267-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 22
Type: Socket Strip3594
Body Orientation: Straight3574
Gender: SKT3578
Mounting: Through Hole3586
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Voltage Rating: 3333584VAC
Maximum Current Rating: 3/Contact A
Termination Method: Solder3593
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 534267-2 RoHS compliant?
No, 534267-2 is not RoHS compliant.
What is the lead time for 534267-2?
The standard lead time for 534267-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in You may purchase all in-stock quantity of 4
Stock lot only:
4
MOQ for In Stock Qty:
1100
MOQ for out of Stock Qty:
1100
Order Increment:
22
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.06
1,100 +
$4.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!