- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 534245-2
534245-2
TE Connectivity / AMP Brand
30 MODII 2PC HDR DRRA W/HLDWN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
30 MODII 2PC HDR DRRA W/HLDWN
Product Highlights:
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Card Extender
- 2.54 mm Centerline
- 30 Positions
Search Keywords: 5342452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:534245-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
11
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
66
Order Increment:
11
143 Weeks
can ship
2/5/29
Price (USD)
Qty
Unit Price
66
$34.15
132
$18.08
198
$12.72
264 +
$12.47
Click for Quote
Log in
to unlock special pricing