Available Replacements
ROHs 등가
5-534237-6 5-534237-6 TE Connectivity / AMP Brand
5-534237-6

TE Connectivity / AMP Brand

In Stock: 3,440

Minimum Order: 28

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

534237-6

08 MODII VRT SR CE 100/115

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
08 MODII VRT SR CE 100/115
Search Keywords: 5342376
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 534237-6
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 28
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 8
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 534237-6 RoHS compliant?
No, 534237-6 is not RoHS compliant.
What is the lead time for 534237-6?
The standard lead time for 534237-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
28
Order Increment:
28
16 Weeks can ship 3/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
28
$2.81
112
$2.28
252
$2.18
504
$2.12
1,008
$2.00
2,520
$1.95
5,012
$1.72
7,504 +
$1.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!