- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 534237-3
534237-3
TE Connectivity / AMP Brand
05 MODII VRT SR CE 100/115
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
05 MODII VRT SR CE 100/115
Product Highlights:
- Receptacle
- Mod II
- Number of Positions = 5
- Number of Rows = Single
- Standard Profile
Search Keywords: 5342373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:534237-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
45
Order Increment:
45
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
45
$1.223
270
$1.106
540
$1.060
1,035
$1.017
2,520
$0.959
5,040
$0.833
7,515
$0.809
10,035 +
$0.755
Click for Quote
Log in
to unlock special pricing