Available Replacements
ROHs 등가
5-534237-2 5-534237-2 TE Connectivity / AMP Brand
5-534237-2

TE Connectivity / AMP Brand

In Stock: 5,136

Minimum Order: 56

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

534237-2

04 MODII VRT SR CE 100/115

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
04 MODII VRT SR CE 100/115
Product Highlights:
  • Receptacle
  • Mod II
  • Number of Positions = 4
  • Number of Rows = Single
  • Standard Profile
Search Keywords: 5342372
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 534237-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 56
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 4
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 534237-2 RoHS compliant?
No, 534237-2 is not RoHS compliant.
What is the lead time for 534237-2?
The standard lead time for 534237-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 56
Stock lot only:
2
Minimum Order Quantity:
56
Order Increment:
56
16 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.595
56
$1.450
112
$1.430
280
$1.390
504
$1.370
1,008
$1.340
2,520
$1.320
5,040
$1.180
7,504 +
$1.170
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!