- Home ›
- All Products›
- 534236-9
534236-9
TE Connectivity / AMP Brand
18 MODII VRT DR CE 100/120
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
18 MODII VRT DR CE 100/120
Search Keywords: 5342369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:534236-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Centerline (Pitch):.1 in, 2.54 mm
-
Sealable:No
-
Termination Post & Tail Length:.12 in, 3.04 mm
-
PCB Thickness (Recommended):.055 – .094 in, 1.4 – 2.4 mm
-
Mating Entry Location:Top
-
Circuit Application:Signal
-
Stackable:Yes
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Housing Material:Polyester - GF
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
PCB Contact Termination Area Plating Material Thickness:150 µin
-
Connector System:Board-to-Board
-
Connector Profile:Standard
-
Contact Type:Socket
-
Number of Positions:18
-
Solder Process Feature:Board Standoff
-
Connector Height:.198 in, 5.03 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Stack Height:.43 in, 10.92 mm
-
Housing Temperature Rating:Standard
-
PCB Mount Alignment:Without
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Contact Protection Type:Closed Entry Housing
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Rectangular Termination Post & Tail Width:.027 in, .69 mm
-
Board-to-Board Configuration:Parallel
-
PCB Mount Retention:Without
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Insulation Resistance:5000 MΩ
-
PCB Mount Orientation:Vertical
-
Contact Current Rating (Max):2 A
-
Number of Rows:2
-
Packaging Quantity:25
-
Mating Alignment:Without
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Contact Mating Area Plating Material:Gold
-
Primary Product Color:Black
-
Packaging Type:Tube
-
Contact Shape & Form:Square
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
Order Increment:
25
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
375
$8.81
750
$4.66
1,125
$3.28
1,500 +
$3.21
Click for Quote
Log in
to unlock special pricing