Available Replacements
ROHs Equivalent
5-534206-8 5-534206-8 TE Connectivity / AMP Brand
5-534206-8

TE Connectivity / AMP Brand

In Stock: 1,472

Minimum Order: 28

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

534206-8

16 MODII VRT DR CE 100/115

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
16 MODII VRT DR CE 100/115
Product Highlights:
  • Receptacle
  • Mod II
  • Number of Positions = 16
  • Number of Rows = Dual
  • Standard Profile
Search Keywords: 5342068
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 534206-8
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 28
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 16
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 534206-8 RoHS compliant?
No, 534206-8 is not RoHS compliant.
What is the lead time for 534206-8?
The standard lead time for 534206-8 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,681
Ships today, if you order in
Minimum Order Quantity:
28
Order Increment:
28
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
28
$4.08
56
$4.01
112
$3.92
252
$3.84
504
$3.76
1,008
$3.71
2,520
$3.67
5,012 +
$3.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!