Available Replacements
ROHs Equivalent
5-534206-7 5-534206-7 TE Connectivity / AMP Brand
5-534206-7

TE Connectivity / AMP Brand

In Stock: 1,455

Minimum Order: 32

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

534206-7

14 MODII VRT DR CE 100/115

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
14 MODII VRT DR CE 100/115
Product Highlights:
  • Receptacle
  • Mod II
  • Number of Positions = 14
  • Number of Rows = Dual
  • Standard Profile
Search Keywords: 5342067
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 534206-7
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 14
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 534206-7 RoHS compliant?
No, 534206-7 is not RoHS compliant.
What is the lead time for 534206-7?
The standard lead time for 534206-7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 622
Ships today, if you order in
MOQ for In Stock Qty:
32
MOQ for out of Stock Qty:
480
Order Increment:
32
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
32
$7.18
128
$7.16
256
$7.15
480
$7.13
960
$3.77
1,440
$2.66
1,920 +
$2.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!