Available Replacements
ROHs Equivalent
5-534206-6 5-534206-6 TE Connectivity / AMP Brand
5-534206-6

TE Connectivity / AMP Brand

In Stock: 2,220

Minimum Order: 37

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

534206-6

12 MODII VRT DR CE 100/115

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
12 MODII VRT DR CE 100/115
Product Highlights:
  • Receptacle
  • Mod II
  • Number of Positions = 12
  • Number of Rows = Dual
  • Standard Profile
Search Keywords: 5342066
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 534206-6
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 37
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 12
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 534206-6 RoHS compliant?
No, 534206-6 is not RoHS compliant.
What is the lead time for 534206-6?
The standard lead time for 534206-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Can Ship immediately You may purchase all in-stock quantity of 28
Stock lot only:
28
MOQ for In Stock Qty:
37
MOQ for out of Stock Qty:
555
Order Increment:
37
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.623
37
$6.930
111
$6.920
259
$6.900
555
$6.870
1,110
$3.640
1,665
$2.560
2,220 +
$2.510
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!