Available Replacements
ROHs 등가
5-534206-5 5-534206-5 TE Connectivity / AMP Brand
5-534206-5

TE Connectivity / AMP Brand

In Stock: 2,442

Minimum Order: 45

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

534206-5

10 MODII VRT DR CE 100/115

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
10 MODII VRT DR CE 100/115
Product Highlights:
  • Receptacle
  • Mod II
  • Number of Positions = 10
  • Number of Rows = Dual
  • Standard Profile
Search Keywords: 5342065
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 534206-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 534206-5 RoHS compliant?
No, 534206-5 is not RoHS compliant.
What is the lead time for 534206-5?
The standard lead time for 534206-5 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,964
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
675
Order Increment:
45
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$3.92
135
$3.69
270
$3.59
540
$3.35
675
$3.24
1,350
$3.13
2,025
$3.08
2,700 +
$3.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!