- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 534206-4
534206-4
TE Connectivity / AMP Brand
08 MODII VRT DR CE 100/115
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
08 MODII VRT DR CE 100/115
Product Highlights:
- Receptacle
- Mod II
- Number of Positions = 8
- Number of Rows = Dual
- Standard Profile
Search Keywords: 5342064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:534206-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Can Ship immediately
You may purchase all in-stock quantity of 89
Stock lot only:
89
MOQ for In Stock Qty:
3360
MOQ for out of Stock Qty:
3360
Order Increment:
56
16 Weeks
can ship
9/21/26