- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 534206-3
534206-3
TE Connectivity / AMP Brand
06 MODII VRT DR CE 100/115
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
06 MODII VRT DR CE 100/115
Product Highlights:
- Connector
- Connector Type = Connector - Receptacle
- Mod II
- 6 Positions
- Number of Rows = Dual
Search Keywords: 5342063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:534206-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
74 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1110
Order Increment:
74
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1,110
$3.60
2,220
$1.91
3,330
$1.34
4,440 +
$1.31
Click for Quote
Log in
to unlock special pricing