- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 534204-9
534204-9
TE Connectivity / AMP Brand
20 MODU 2-PC CE RECP ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
20 MODU 2-PC CE RECP ASSY
Product Highlights:
- Connector Type = Receptacle
- 2.54 mm Centerline
- Number of Positions = 20
- Number of Rows = 2
- Row-to-Row Spacing = 2.54 mm
Search Keywords: 5342049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:534204-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Minimum Order Quantity:
5
73 Weeks
can ship
10/29/27
Price (USD)
Qty
Unit Price
5
$5.40
25
$4.91
80
$4.72
160
$4.65
320
$4.53
560
$4.52
1,040
$4.47
2,560 +
$4.39
Click for Quote
Log in
to unlock special pricing