- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 534179-4
534179-4
TE Connectivity / AMP Brand
MINI BOX RECP ASSY 160 POS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
MINI BOX RECP ASSY 160 POS
Search Keywords: 5341794
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:534179-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Box Connector
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:160
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
Order Increment:
4
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4
$1,451.33
5
$1,447.70
10
$1,444.08
15
$1,440.46
30
$735.73
45
$500.81
60 +
$490.79
Click for Quote
Log in
to unlock special pricing