Image is representational - see mfr. specs

MINI BOX RCPT 60 POS SEALED

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MINI BOX RCPT 60 POS SEALED
Search Keywords: 5341757
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    534175-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
  • Packaging Quantity:
    6
  • Number of Positions:
    60
  • Number of Rows:
    2
  • Mating Alignment Type:
    Keyed
  • Rectangular Termination Post & Tail Width:
    .018 in, .46 mm
  • UL Flammability Rating:
    UL 94V-0
  • Connector Mounting Type:
    Board Mount
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Stack Height:
    .6 in, 15.24 mm
  • Sealable:
    Yes
  • PCB Mount Retention:
    Without
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Dielectric Withstanding Voltage (Max):
    600 VAC
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector Height:
    .215 in, 5.46 mm
  • Contact Mating Area Plating Material Thickness:
    50 µin, 1.27 µm
  • Contact Mating Area Plating Material:
    Gold
  • Stackable:
    No
  • Mating Alignment:
    With
  • Termination Post & Tail Length:
    .19 in, 4.83 mm
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • Contact Base Material:
    Beryllium Copper
  • Contact Layout:
    Staggered
  • Row-to-Row Spacing:
    .15 in, 3.81 mm
  • Mating Square Post Dimension:
    .018 in, .46 mm
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Contact Type:
    Socket
  • Centerline (Pitch):
    .05 in, 1.27 mm
  • Contact Current Rating (Max):
    1.5 A
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • PCB Mount Orientation:
    Vertical
  • Connector System:
    Board-to-Board
  • Assembly Process Feature:
    None
  • PCB Mount Alignment:
    With
  • PCB Thickness (Recommended):
    .054 – .07 in, .05 – .07 mm
  • Circuit Application:
    Power & Signal
  • Packaging Type:
    Package
  • Primary Product Color:
    Gray
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
12 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
15
$672.49
30
$343.47
45
$233.80
60 +
$229.12
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!