- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 534175-6
534175-6
TE Connectivity / AMP Brand
MINI BOX RECP ASSY 70 POS SEAL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MINI BOX RECP ASSY 70 POS SEAL
Search Keywords: 5341756
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:534175-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Box Connector
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:70
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
Order Increment:
6
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$374.099
60 +
$340.090
Click for Quote
Log in
to unlock special pricing