Image is representational - see mfr. specs

MINI BOX RECP 80 POS SEALED

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
MINI BOX RECP 80 POS SEALED
Product Highlights:
  • Connector Style = Receptacle
  • Connector Assembly
  • Contact Type = Receptacle
  • 1.27 mm Centerline
  • Number of Rows = 2
Search Keywords: 5341755
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    534175-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
  • Type:
    Box Connector
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    80
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 132
Ships today, if you order in
12 Weeks can ship 8/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1,030.37
5
$1,027.80
10
$1,025.23
15
$1,022.67
30
$522.33
45
$355.55
60 +
$348.44
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!