- Home ›
- All Products›
- 534175-4
534175-4
TE Connectivity / AMP Brand
MINI BOX RECP 90 POS SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MINI BOX RECP 90 POS SEALED
Product Highlights:
- Receptacle Assembly
- 1.27 mm Centerline
- Number of Rows = 2
- Number of Positions = 90
- Post Styles = Posted
Search Keywords: 5341754
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:534175-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Termination Post & Tail Length:.19 in, 4.83 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Row-to-Row Spacing:.15 in, 3.81 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Connector Mounting Type:Board Mount
-
PCB Thickness (Recommended):.054 – .07 in, .05 – .07 mm
-
Stackable:No
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Base Material:Beryllium Copper
-
UL Flammability Rating:UL 94V-0
-
Housing Material:LCP (Liquid Crystal Polymer)
-
PCB Mount Alignment:With
-
Number of Positions:90
-
Mating Alignment:With
-
Connector Height:.215 in, 5.46 mm
-
Number of Rows:2
-
PCB Mount Orientation:Vertical
-
Stack Height:.6 in, 15.24 mm
-
Connector System:Board-to-Board
-
Mating Alignment Type:Keyed
-
Centerline (Pitch):.05 in, 1.27 mm
-
Mating Square Post Dimension:.018 in, .46 mm
-
Sealable:Yes
-
Packaging Quantity:6
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Contact Current Rating (Max):1.5 A
-
Contact Mating Area Plating Material:Gold
-
Assembly Process Feature:None
-
Contact Layout:Staggered
-
Dielectric Withstanding Voltage (Max):600 VAC
-
PCB Mount Retention:Without
-
Rectangular Termination Post & Tail Width:.018 in, .46 mm
-
Contact Type:Socket
-
Circuit Application:Power & Signal
-
Primary Product Color:Gray
-
Packaging Type:Package
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
15
$699.45
30
$357.26
45
$243.18
60 +
$238.31
Click for Quote
Log in
to unlock special pricing