- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 534174-2
TE Connectivity / AMP Brand
534174-2
RECEPTACLE ASSEMBLY, MINI-BOX SEALED
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:534174-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Box Connector
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:80
-
Termination Method:Solder