- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 53417-1
TE Connectivity / AMP Brand
53417-1
Ring Tongue Terminal - M4 - #8 - 14 AWG - 2 mm² - PIDG Series - Natural.
View Datasheet Accessories Notify Me
- Terminal
- 1 & 2 Class
- Wire Range = 1.25-2.00² [16-14] mm [AWG]
- Wire Range = 2050 - 5180 CMA
- Body Style = PIDG
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 53417-1 |
| Alias/AKA: | M7928/4-153 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |