- Home ›
- All Products›
- 534168-2
534168-2
TE Connectivity / AMP Brand
BOX PIN HDR 110 POS 075 CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BOX PIN HDR 110 POS 075 CL
Product Highlights:
- Pin Header Assembly
- 1.91 - 3.18 mm Centerline
- Number of Rows = 2
- Number of Positions = 110
- Post Styles = Posted
Search Keywords: 5341682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:534168-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Rectangular Termination Post & Tail Thickness:.016 in, .4 mm
-
Contact Type:Pin
-
Mating Alignment:With
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):3 A
-
Mating Alignment Type:Polarized
-
Sealable:No
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector Height:.33 in, 8.38 mm
-
PCB Thickness (Recommended):.096 in, 2.54 mm
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
PCB Mount Retention:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
Stack Height:.6 in, 15.24 mm
-
Rectangular Termination Post & Tail Width:.018 in, .45 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Board-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:Signal
-
Contact Layout:Staggered
-
Contact Base Material:Brass
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Number of Coax Positions:7
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Mount Retention Type:Mounting Hole
-
Assembly Process Feature:None
-
PCB Mount Orientation:Right Angle
-
Packaging Quantity:2
-
Number of Rows:2
-
Number of Positions:110
-
Connector Mounting Type:Panel Mount
-
Housing Material:Polyethylene
-
Stackable:No
-
Row-to-Row Spacing:.075 in, 1.91 mm
-
Packaging Type:Package
-
Primary Product Color:Blue
-
Header Type:Partially Shrouded
-
Centerline (Pitch):.075 in, 1.91 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
45
$973.49
90
$497.21
135
$338.45
180 +
$331.68
Click for Quote
Log in
to unlock special pricing