- Home ›
- All Products›
- 534075-E
534075-E
TE Connectivity / AMP Brand
M12 F 4 D H S * 207 17,0 094 * * * * 999
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
M12 F 4 D H S * 207 17,0 094 * * * * 999
Search Keywords: 534075E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:534075-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
135 -
Number of Positions:4
-
Assembly Length:17 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Sealable:No
-
Connector System:Cable-to-Board
-
Reverse Gender:No
-
Product Type:Connector Assembly
-
Mating Retention:Without
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Mating Alignment Type:Polarization
-
Shielded:No
-
PCB Mount Retention:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Alignment:With
-
Contact Current Rating (Max):4 A
-
Connector Mounting Type:Board Mount
-
Contacts Preloaded:Yes
-
Polarization Code:D
-
Circular Connector Type:Receptacle
-
Mating Alignment:With
-
Circuit Application:Power, Signal & High Speed Data
-
Circular Connector Contact Type:Socket
-
Keying:D
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
38 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
5
$5.13
50
$4.17
135
$3.99
270
$3.78
540
$3.48
1,080
$3.19
2,565
$2.97
5,130 +
$2.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments