Available Replacements
ROHs Eşdeğeri
36149 36149 TE Connectivity / AMP Brand
36149

TE Connectivity / AMP Brand

In Stock: 22,026

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

53406-1

Ring Tongue Terminal - M3.5 - #6 - 16 AWG - 1.42 mm² - PIDG Series - Red.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal - M3.5 - #6 - 16 AWG - 1.42 mm² - PIDG Series - Red.
Product Highlights:
  • Terminal
  • 1 & 2 Class
  • Wire Range = 0.30-1.40² [22-16] mm [AWG]
  • Wire Range = 509 - 3260 CMA
  • Body Style = PIDG
Search Keywords: 534061
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 53406-1
Alias/AKA: M7928/4-101
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53406-1 RoHS compliant?
No, 53406-1 is not RoHS compliant.
What is the lead time for 53406-1?
The standard lead time for 53406-1 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,746
Can Ship immediately
On Order:
10,000   can ship 2/3/27
Minimum Order Quantity:
50
29 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.901
250
$0.796
500
$0.707
1,000
$0.663
3,000
$0.654
5,000
$0.647
8,000
$0.643
15,000 +
$0.631
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!